Add To Favorites
Product Overview
Digi-Key Part Number F4429-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

24121000021

Description FUSE CRTRDGE 10A 250VAC NON STD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 241 series
Online Catalog 241 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 241
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Medium
Applications Electrical, Industrial
Features Indicating
Class -
Approvals -
Operating Temperature -25°C ~ 70°C
Breaking Capacity @ Rated Voltage 1.5kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.205" Dia x 0.984" L (5.20mm x 25.00mm)
Melting I²t 260
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2412100002
24121000021-ND
F4429

11:25:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
5 3.57600 17.88
10 3.45200 34.52
50 2.71260 135.63
100 2.21940 221.94
250 2.15776 539.44
500 1.84950 924.75
1,000 1.72620 1,726.20
5,000 1.54125 7,706.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback