Add To Favorites
Product Overview
Digi-Key Part Number F4408-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

23111600029

Description FUSE CERAMIC 1.6A 500VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 231 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 231 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 231
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1.6A
Voltage Rating - AC 500V
Voltage Rating - DC -
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t -
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2311160002
2311160002-ND
23111600029-ND
F4408

19:04:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 6.41
5 6.18600 30.93
10 5.96400 59.64
50 4.63900 231.95
100 3.86580 386.58
250 3.75532 938.83
500 3.20306 1,601.53
1,000 3.03738 3,037.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback