Add To Favorites
Product Overview
Digi-Key Part Number F4156CT-ND
Quantity Available 4,867
Can ship immediately
Manufacturer

Manufacturer Part Number

1210L175WR

Description FUSE PTC RESET 1.75A 6V 1210 SMD
Expanded Description PTC Resettable Fuse 6V 1.75A Ih Surface Mount 1210 (3225 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1210L Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog POLYFUSE® 1210L Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series POLY-FUSE®, 1210L
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 1.75A
Current - Trip (It) 3.5A
R Min/Max 0.020 ~ 0.080 Ohm
Time to Trip 0.6s
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric), Concave
Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names F4156CT

11:52:12 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
5 0.97200 4.86
10 0.90900 9.09
50 0.75240 37.62
100 0.62700 62.70
250 0.61132 152.83
500 0.51728 258.64
1,000 0.45458 454.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4156TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.38475
  • Digi-Reel® ? : F4156DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback