Add To Favorites
Product Overview
Digi-Key Part Number 1206SFS125F/63-2CT-ND
Quantity Available 8,024
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFS125F/63-2

Description FUSE BOARD MNT 1.25A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMD Fuses Fundamentals
Product Training Modules Circuit Protection Products
Featured Product Innovative Circuit Protection Solutions
PCN Other Circuit Protection Products Availabe 27/Jun/2016
Online Catalog SFS Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.22
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.2 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 1206SFS125F/63-2CT
1206SFS125F/63CT
1206SFS125F/63CT-ND

02:49:14 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
5 1.16600 5.83
10 1.09100 10.91
50 0.90280 45.14
100 0.75240 75.24
250 0.73360 183.40
500 0.62074 310.37
1,000 0.54549 545.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFS125F/63-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.46170
  • Digi-Reel® ? : 1206SFS125F/63-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,024 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback