Add To Favorites
Product Overview
Digi-Key Part Number 1206SFP450F/32-2CT-ND
Quantity Available 5,108
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFP450F/32-2

Description FUSE BOARD MOUNT 4.5A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4.5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.2
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.021 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 1206SFP450F/32-2CT
RF0460-000CT-ND

13:44:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
5 0.93000 4.65
10 0.87100 8.71
50 0.72080 36.04
100 0.60060 60.06
250 0.58560 146.40
500 0.49550 247.75
1,000 0.43544 435.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFP450F/32-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36855
  • Digi-Reel® ? : 1206SFP450F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback