Add To Favorites
Product Overview
Digi-Key Part Number 1206SFP150F/63-2CT-ND
Quantity Available 29,035
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SFP150F/63-2

Description FUSE BOARD MOUNT 1.5A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time -
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.33
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.15 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 1206SFP150F/63-2CT

20:01:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
5 0.90000 4.50
10 0.84200 8.42
50 0.69700 34.85
100 0.58080 58.08
250 0.56628 141.57
500 0.47916 239.58
1,000 0.42108 421.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFP150F/63-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.35640
  • Digi-Reel® ? : 1206SFP150F/63-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback