Add To Favorites
Product Overview
Digi-Key Part Number 1294-1.5KE82A-CHP
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5KE82A

Description TVS DIODE 70.1VWM 113VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 1.5KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70.1V
Voltage - Breakdown (Min) 77.9V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 13.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE82ALFTR-ND 1.5KE82A Littelfuse Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.24140 1,200
1.5KE82ALFCT-ND 1.5KE82A Littelfuse Inc. Cut Tape (CT) ? 6,529 - Immediate
0.69000 1
Additional Resources
Standard Package ? 1,200

03:39:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.19312 231.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback