Add To Favorites
Product Overview
Digi-Key Part Number F4975-ND
Quantity Available 1,075
Can ship immediately
Manufacturer

Manufacturer Part Number

0874002.MXEP

Description FUSE CERAMIC 2A 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 874 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 874 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 874
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.812
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance 0.04 Ohm
 
You May Also Be Interested In
  • SC-02-101 - KEMET | 399-10605-ND DigiKey Electronics
  • SC-02-101
  • KEMET
  • COMMON MODE CHOKE 1MH 2A 2LN TH
  • Unit Price 1.65000
  • 399-10605-ND
Additional Resources
Standard Package ? 1,000
Other Names 0874002.MXEP-ND
0874002EP
0874002MXEP
F4975

01:49:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
5 1.73200 8.66
10 1.64400 16.44
50 1.32720 66.36
100 1.12520 112.52
250 1.09632 274.08
500 0.92320 461.60
1,000 0.82223 822.23
5,000 0.72125 3,606.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0874002.MRET1P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.86925
Send Feedback