Add To Favorites
Product Overview
Digi-Key Part Number 0603SFS450F/32-2CT-ND
Quantity Available 7,366
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFS450F/32-2

Description FUSE BOARD MOUNT 4.5A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMD Fuses Fundamentals
Product Training Modules Circuit Protection Products
Featured Product Innovative Circuit Protection Solutions
PCN Other Circuit Protection Products Availabe 27/Jun/2016
Online Catalog SFS Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4.5A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Slow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.7
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance 0.015 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFS450F/32-2CT
0603SFS450F/32CT
0603SFS450F/32CT-ND

19:45:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
5 0.78400 3.92
10 0.73400 7.34
50 0.60720 30.36
100 0.50600 50.60
250 0.49336 123.34
500 0.41746 208.73
1,000 0.36685 366.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFS450F/32-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.31625
  • Digi-Reel® ? : 0603SFS450F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback