Add To Favorites
Product Overview
Digi-Key Part Number 0603SFP400F/32-2CT-ND
Quantity Available 7,490
Can ship immediately
Manufacturer

Manufacturer Part Number

0603SFP400F/32-2

Description FUSE BOARD MOUNT 4A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.63
Approvals -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.032" H (1.60mm x 0.81mm x 0.81mm)
DC Cold Resistance 0.018 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 0603SFP400F/32-2CT

23:19:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
5 1.16600 5.83
10 1.09100 10.91
50 0.90280 45.14
100 0.75240 75.24
250 0.73360 183.40
500 0.62074 310.37
1,000 0.54549 545.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0603SFP400F/32-2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.46170
  • Digi-Reel® ? : 0603SFP400F/32-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback