Add To Favorites
Product Overview
Digi-Key Part Number F7681-ND
Quantity Available 1,100
Can ship immediately
Manufacturer

Manufacturer Part Number

0507001.MXEP

Description FUSE CERAMIC 1A 650VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 507 Series Datasheet
Featured Product 507 Series Fuses
Online Catalog 507 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 507
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1A
Voltage Rating - AC -
Voltage Rating - DC 650V
Response Time -
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 150A
Melting I²t 0.6
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance 0.37 Ohm
 
Additional Resources
Standard Package ? 1,000
Other Names F7681

16:56:57 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 5.39
10 5.02200 50.22
25 4.46400 111.60
50 3.90600 195.30
100 3.25500 325.50
250 3.16200 790.50
500 2.69700 1,348.50
1,000 2.55750 2,557.50
2,500 2.32500 5,812.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback