Add To Favorites
Product Overview
Digi-Key Part Number F5694CT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Manufacturer Part Number

0466.500NRHF

Description FUSE BOARD MOUNT 500MA 63VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 466 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SlimLine™ 466 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SlimLine™ 466
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.006
Approvals CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance 0.248 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5694CT

04:44:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
5 0.81200 4.06
10 0.78700 7.87
50 0.66180 33.09
100 0.54930 54.93
250 0.49940 124.85
500 0.42450 212.25
1,000 0.37455 374.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5694TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.30645
  • Digi-Reel® ? : F5694DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback