
046502.5DR | |
|---|---|
DigiKey Part Number | F3669TR-ND - Tape & Reel (TR) F3669CT-ND - Cut Tape (CT) F3669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046502.5DR |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 21.0 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 5 | $1.60200 | $8.01 |
| 10 | $1.47800 | $14.78 |
| 50 | $1.22600 | $61.30 |
| 100 | $1.13110 | $113.11 |
| 250 | $1.01632 | $254.08 |
| 500 | $0.93696 | $468.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.82285 | $1,234.27 |
| 3,000 | $0.79975 | $2,399.25 |

