Add To Favorites
Product Overview
Digi-Key Part Number F1184CT-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

046001.5UR

Description FUSE BRD MNT 1.5A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 460 PICO SMF Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NANO²® 460 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® 460
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.94
Approvals CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.116 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 46001.5
F1184
F1184CT

06:27:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
5 2.53200 12.66
10 2.40500 24.05
50 1.94060 97.03
100 1.64520 164.52
250 1.60304 400.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1184TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.22720
  • Digi-Reel® ? : F1184DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 046001.5ER-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.02600
Send Feedback