Add To Favorites
Product Overview
Digi-Key Part Number F2951CT-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

0438002.WR

Description FUSE BRD MNT 2A 12VAC 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 438 Series
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 438 Series Fuse
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 438 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 438
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 12V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.149
Approvals CSA, UL
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance 0.051 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2951CT

18:33:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
5 1.16600 5.83
10 1.09100 10.91
50 0.90280 45.14
100 0.75240 75.24
250 0.73360 183.40
500 0.62074 310.37
1,000 0.54549 545.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2951TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.46170
  • Digi-Reel® ? : F2951DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback