Add To Favorites
Product Overview
Digi-Key Part Number 1294-026303.5MXL-CHP
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

026303.5MXL

Description FUSE BOARD MNT 3.5A 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 263 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 263
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 2.33
Approvals CSA, PSE, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F2337-ND 026303.5MXL Littelfuse Inc. Bulk ? 1,549 - Immediate
1.89000 1
Additional Resources
Standard Package ? 1,000

05:59:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.68400 684.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback