Add To Favorites
Product Overview
Digi-Key Part Number F1999CT-ND
Quantity Available 6,406
Can ship immediately
Manufacturer

Manufacturer Part Number

0263.500WRT1L

Description FUSE BRD MNT 500MA 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 263 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog PICO® II 263 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 263
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.084
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance 0.332 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F1999CT

08:16:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
5 2.08200 10.41
10 1.97800 19.78
50 1.59640 79.82
100 1.35350 135.35
250 1.31880 329.70
500 1.11056 555.28
1,000 0.98909 989.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1999TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.82030
  • Tape & Box (TB) ? : F5531TB-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 1.63220
  • Cut Tape (CT) ? : F5531CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 129 - Immediate
  • Unit Price: 2.90000
  • Bulk ? : F2328-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: 2.22000
  • Tape & Box (TB) ? : 0263.500WAT1L-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.82680
  • Bulk ? : 0263.500VXL-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.30600
Send Feedback