Add To Favorites
Product Overview
Digi-Key Part Number F1836-ND
Quantity Available 1,025
Can ship immediately
Manufacturer

Manufacturer Part Number

0259.250T

Description FUSE BRD MNT 250MA 125VAC/VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 259 Series
Online Catalog Safe-T-Plus® 259 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 259
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating 250mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 0.0095
DC Cold Resistance 0.67 Ohm
 
Additional Resources
Standard Package ? 10
Other Names 0259.250T-ND
0259250T
259.250T
F1836

22:31:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 5.09
5 4.91200 24.56
10 4.73600 47.36
50 3.68340 184.17
100 3.06950 306.95
250 2.98180 745.45
500 2.54330 1,271.65
1,000 2.41175 2,411.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F1313-ND
  • Minimum Quantity: 1
  • Quantity Available: 436 - Immediate
  • Unit Price: 4.67000
Send Feedback