Add To Favorites
Product Overview
Digi-Key Part Number 1294-0251012.NAT1L-CHP
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

0251012.NAT1L

Description FUSE BRD MNT 12A 32VAC/VDC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 251, 253 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series PICO® II 251
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 12A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 45.2
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance 0.0055 Ohm
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5567TR-ND 0251012.MRT1L Littelfuse Inc. Tape & Reel (TR) ? 2,000 - Immediate
0.59740 1,000
0251012.NRT1L-ND 0251012.NRT1L Littelfuse Inc. Tape & Reel (TR) ? 0
0.37310 5,000  Non-Stock ?
F2351-ND 0251012.MXL Littelfuse Inc. Bulk ? 339 - Immediate
0.93000 1
0251012.HAT1L-ND 0251012.HAT1L Littelfuse Inc. Tape & Box (TB) ? 0
0.53020 100  Non-Stock ?
F5994TB-ND 0251012.NAT1L Littelfuse Inc. Tape & Box (TB) ? 0
0.39520 5,000  Non-Stock ?
F5567CT-ND 0251012.MRT1L Littelfuse Inc. Cut Tape (CT) ? 2,130 - Immediate
1.45000 1
0251012.VXL-ND 0251012.VXL Littelfuse Inc. Bulk ? 0
8.49600 5  Non-Stock ?
Additional Resources
Standard Package ? 5,000

07:56:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.31616 1,580.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback