Add To Favorites
Product Overview
Digi-Key Part Number F5445-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

0203005.H

Description FUSE BOARD MOUNT 5A 250VAC 2DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 203 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog FLAT-PAK® 203 Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series FLAT-PAK® 203
Packaging ? Tube ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 5A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case 2-DIP (0.400", 10.16mm)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 14.7
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance 0.0124 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0203005.H-ND
0203005H
203005
203005.
F5445
H203005

20:48:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
5 4.16200 20.81
10 4.01800 40.18
50 3.15700 157.85
100 2.58300 258.30
250 2.51124 627.81
500 2.15250 1,076.25
1,000 2.00900 2,009.00
5,000 1.79375 8,968.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback