Add To Favorites
Product Overview
Digi-Key Part Number 160-2170-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1650-83S4-LF

Description LED SUPPLY CC AC/DC 18-24V 2.64A
Expanded Description 2.64A 18 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PA-1650-83 (SL) Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 24 V
Current - Output (Max) 2.64A
Power (Watts) 63W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 85%
Termination Style Wire Leads
Size / Dimension 5.47" L x 2.76" W x 1.34" H (139.0mm x 70.2mm x 34.0mm)
Mounting Type Chassis Mount
Approvals cURus
 
Additional Resources
Standard Package ? 20
Other Names 160-2170
160-2196
160-2196-ND
PA-1650-83SL
PA-1650-83SL- LF
PA-1650-83SL-LF

17:41:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.28000 53.28
10 49.82400 498.24
25 46.08000 1,152.00
100 43.20000 4,320.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback