Add To Favorites
Product Overview
Digi-Key Part Number 160-2163-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1400-46SL

Description LED SUPPLY CC AC/DC 28-60V .7A
Expanded Description 700mA 28 ~ 60 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA-1400-46 (SL) Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 28 ~ 60 V
Current - Output (Max) 700mA
Power (Watts) 42W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 86%
Termination Style Wire Leads
Size / Dimension 5.68" L x 2.25" W x 1.26" H (144.2mm x 57.2mm x 32.0mm)
Mounting Type Chassis Mount
Approvals CE
 
Additional Resources
Standard Package ? 20
Other Names 160-2163

03:21:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.88000 45.88
10 42.90400 429.04
25 39.68000 992.00
100 37.20000 3,720.00
250 34.72000 8,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback