Add To Favorites
Product Overview
Digi-Key Part Number 160-2190-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1101-18T3

Description LED SUP CC AC/DC 56-140V 700MA
Expanded Description 700mA 56 ~ 140 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA-1101-18 (TW) Series
Online Catalog PA-1101
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 56 ~ 140 V
Current - Output (Max) 700mA
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings IP66
Operating Temperature -40°C ~ 60°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
Mounting Type Chassis Mount
Approvals CE
Weight 2 lbs (907.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 160-2190
PA-1101-18T3-ND

02:29:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.26000 64.26
10 60.48000 604.80
25 56.70000 1,417.50
100 54.05400 5,405.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback