Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 160-2189-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1101-18S3

Description LED SUP CC AC/DC 56-140V 700MA
Expanded Description 700mA 56 ~ 140 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA-1101-18 (SL) Series
Online Catalog PA-1101
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 56 ~ 140 V
Current - Output (Max) 700mA
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
Mounting Type Chassis Mount
Approvals cURus
Weight 2 lbs (907.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 160-2171
160-2171-ND
160-2189
PA-1101-18S3-ND
PA-1101-18SL

15:57:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.96000 65.96
10 62.08000 620.80
25 58.20000 1,455.00
100 55.48400 5,548.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback