Add To Favorites
Product Overview
Digi-Key Part Number 160-2174-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

PA-1101-08S4-LF

Description LED SUPPLY CC AC/DC 18-24V 4.2A
Expanded Description 4.2A 18 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA-1101-08 Series
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 24 V
Current - Output (Max) 4.2A
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 60°C
Efficiency 87.5%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
Mounting Type Chassis Mount
Approvals cURus
 
Additional Resources
Standard Package ? 20
Other Names 160-2174
160-2192
160-2192-ND
PA-1101-08SL
PA-1101-08SL- LF
PA-1101-08SL-LF

18:35:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.96000 65.96
10 62.08000 620.80
25 58.20000 1,455.00
100 55.48400 5,548.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback