Add To Favorites
Product Overview
Digi-Key Part Number 160-2062-1-ND
Quantity Available 2,535
Can ship immediately
Manufacturer

Manufacturer Part Number

LTW-Z5630SZL57

Description LED COOL WHITE 5700K 80CRI 4SMD
Expanded Description LED Lighting - White, Cool 5700K 3.2V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTW-Z5630SZL57
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog LTW-Z5630SZLxx
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 42 lm (34 lm ~ 51 lm)
Current - Test 120mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 80
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.043" (1.10mm)
Thermal Resistance of Package -
 
Additional Resources
Standard Package ? 1
Other Names 160-2062-1

12:09:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35000 3.50
25 0.28600 7.15
100 0.22880 22.88
250 0.19304 48.26
500 0.16446 82.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2062-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11700
  • Digi-Reel® ? : 160-2062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback