Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number 160-2188-1-ND
Quantity Available 431
Can ship immediately
Manufacturer

Manufacturer Part Number

LTD-4830CTB-P

Description DISPLAY 7SEG 0.39'' 2DIGIT BLUE
Expanded Description Character LED Display Module Blue 7-Segment 2 Character Common Anode 3.3V 20mA 0.591" H x 0.783" W x 0.148" D (15.00mm x 19.90mm x 3.75mm) 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LTD-4830CTB-P~
Product Attributes Select All
Categories
Manufacturer

Lite-On Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Characters 2
Size / Dimension 0.591" H x 0.783" W x 0.148" D (15.00mm x 19.90mm x 3.75mm)
Digit/Alpha Size 0.39" (10.00mm)
Display Type 7-Segment
Common Pin Common Anode
Color Blue
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Millicandela Rating 7mcd
Wavelength - Peak 468nm
Power Dissipation (Max) 70mW
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
  • XDCBD14A - SunLED | 1497-1074-5-ND DigiKey Electronics
  • XDCBD14A
  • SunLED
  • DISPLAY LED 0.56" BLUE CA TH
  • Unit Price 1.89000
  • 1497-1074-5-ND
Additional Resources
Standard Package ? 1
Other Names 160-2188-1

10:02:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 3.55
10 2.95600 29.56
25 2.48320 62.08
100 2.12850 212.85
250 1.89200 473.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 160-2188-2-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 550 - Immediate
  • Unit Price: 1.55875
Send Feedback