Add To Favorites
Product Overview
Digi-Key Part Number TRM-868-EUR-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

TRM-868-EUR

Description RF TXRX MODULE ISM<1GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TRM-868-EUR Data Guide
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TRM-868-EUR
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 868MHz
Data Rate 152.3kbps
Power - Output 13dBm
Sensitivity -107dBm
Serial Interfaces UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 16mA ~ 24mA
Current - Transmitting 24mA ~ 58mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 19-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44

23:59:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.98000 33.98
25 31.03000 775.75
100 27.66010 2,766.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback