Add To Favorites
Product Overview
Digi-Key Part Number HUM-868-DT-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

HUM-868-DT

Description RF TXRX MODULE ISM<1GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series HumDT™
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS, MSK
Frequency 868MHz
Data Rate 250kbps
Power - Output 9.5dBm
Sensitivity -101dBm
Serial Interfaces UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 22mA
Current - Transmitting 20.5mA ~ 38mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
  • TCM310U - Enocean | 1084-1024-1-ND DigiKey Electronics
  • TCM310U
  • Enocean
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price 14.73000
  • 1084-1024-1-ND
Additional Resources
Standard Package ? 128

09:28:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.00000 17.00
25 15.50000 387.50
100 14.40000 1,440.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback