Add To Favorites
Product Overview
Digi-Key Part Number ANT-418-CW-HW-SMA-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT-418-CW-HW-SMA

Description ANTENNA 418MHZ 1/4WAVE WHIP SMA
Expanded Description 418MHz Whip, Straight RF Antenna 403MHz ~ 433MHz 0dBi Connector, SMA Male Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ANT-418-CW-HW
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Linx Technologies - External
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series HW
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 418MHz
Frequency Range 403MHz ~ 433MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 2
Return Loss -
Gain 0dBi
Power - Max -
Features -
Termination Connector, SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 4.724" (120.00mm)
Applications -
 
Additional Resources
Standard Package ? 50

06:57:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.24000 9.24
25 8.55000 213.75
100 8.31600 831.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback