Add To Favorites
Product Overview
Digi-Key Part Number ANT-2.4-PW-LP-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT-2.4-PW-LP

Description ANT 2.4GHZ 1/2WAVE WHIP LP
Expanded Description 2.4GHz Whip, Straight RF Antenna 2.35GHz ~ 2.6GHz -1.9dBi Screw-Mount Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ANT-2.4-PW-LP
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Linx Technologies - External
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series LP
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.35GHz ~ 2.6GHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.9
Return Loss -
Gain -1.9dBi
Power - Max -
Features -
Termination Screw-Mount
Ingress Protection -
Mounting Type Panel Mount
Height (Max) 1.319" (33.50mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

05:07:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
25 2.26000 56.50
100 2.10000 210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback