Add To Favorites
Product Overview
Digi-Key Part Number ANT-1.4-CW-HW-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

ANT-1.4-CW-HW

Description ANT 1.4GHZ 1/2WAVE WHIP DIPOLE
Expanded Description 1.4GHz Whip, Straight RF Antenna 1.35GHz ~ 1.45GHz 0.7dBi Connector, RP-SMA Male Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ANT-1.4-CW-HW
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Linx Technologies - External
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series HW
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.4GHz
Frequency Range 1.35GHz ~ 1.45GHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR 2
Return Loss -
Gain 0.7dBi
Power - Max -
Features -
Termination Connector, RP-SMA Male
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 4.724" (120.00mm)
Applications -
 
Additional Resources
Standard Package ? 50

17:49:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.84000 8.84
25 8.17000 204.25
100 7.95600 795.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback