Add To Favorites
Product Overview
Digi-Key Part Number LTM9004IV-AA#PBF-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM9004IV-AA#PBF

Description IC RCVR SIGNAL 14BIT 204-LGA
Expanded Description RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 1.92MHz Low Pass Filter 204-LGA (22x15)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LTM9004
Design Resources Development Tool Selector
IoT Product Selector
Featured Product High Speed ADCs
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Linear Technologies
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tray ?
Part Status Active
Function Direct Conversion Subsystem
Frequency 700MHz ~ 2.7GHz
RF Type General Purpose
Secondary Attributes 1.92MHz Low Pass Filter
Package / Case 204-BLGA
Supplier Device Package 204-LGA (22x15)
 
For Use With
Additional Resources
Standard Package ? 84
Other Names LTM9004IVAAPBF

01:02:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.57000 128.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback