Add To Favorites
Product Overview
Digi-Key Part Number LTM4601AEY-1#PBF-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM4601AEY-1#PBF

Description IC MOD REG 28V 12A DC/DC 133BGA
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5 V 12A 4.5V - 20V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LTM4601A(-1)
Featured Product µModule Products
Online Catalog µModule® Series LTM4601
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series µModule®
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 20V
Voltage - Output 1 0.6 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency -
Mounting Type Surface Mount
Package / Case 133-BBGA Module
Size / Dimension 0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Supplier Device Package 133-BGA (15x15)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 119

21:08:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.01000 30.01
25 25.06000 626.50
100 21.30000 2,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback