Add To Favorites
Product Overview
Digi-Key Part Number LTC6993HS6-3#TRMPBFCT-ND
Quantity Available 1,305
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6993HS6-3#TRMPBF

Description IC MONO MULTIVIBRATOR TSOT23-6
Expanded Description Monostable Multivibrator 11ns TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LTC®6993
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 11ns
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6993HS6-3#TRMPBFCT

07:51:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
25 4.15000 103.75
100 2.64000 264.00
250 2.42000 605.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6993HS6-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.20002
  • Digi-Reel® ? : LTC6993HS6-3#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,305 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC6993HS6-3#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.20000
Send Feedback