Add To Favorites
Product Overview
Digi-Key Part Number LTC6950IUHH#PBF-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6950IUHH#PBF

Description IC FREQ SYNTH PLL 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6950
Featured Product Linear Tech - LTC6950
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Fanout Buffer (Distribution)
PLL Yes
Input Clock
Output CMOS, LVDS, PECL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Frequency - Max 1.4GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 5.25 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-QFN (5x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 40

12:45:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.00000 17.00
25 14.21000 355.25
100 12.08000 1,208.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6950IUHH#TRPBF-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12.14003
Send Feedback