Add To Favorites
Product Overview
Digi-Key Part Number LTC6930CDCB-8.19#TRMPBFCT-ND
Quantity Available 989
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6930CDCB-8.19#TRMPBF

Description IC OSC SILICON 8.192MHZ 8-DFN
Expanded Description Oscillator, Silicon IC 8.192MHz 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6930-x.xx
Featured Product LTC6930 µPower Oscillators
PCN Design/Specification LTC6930 Die Update 24/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Oscillator, Silicon
Count -
Frequency 8.192MHz
Voltage - Supply 1.7 V ~ 5.5 V
Current - Supply 880µA
Operating Temperature 0°C ~ 70°C
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names LTC6930CDCB-8.19#TRMPBFCT
LTC6930CDCB819TRMPBF

18:50:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 3.24
25 2.89000 72.25
100 1.82000 182.00
250 1.67000 417.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6930CDCB-8.19#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.62000
Send Feedback