Add To Favorites
Product Overview
Digi-Key Part Number LTC6360HMS8E#PBF-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6360HMS8E#PBF

Description IC ADC DRIVER TRUE ZERO 8MSOP
Expanded Description ADC Driver IC Data Acquisition 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC6360
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog ADC Driver
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
For Use With
Additional Resources
Standard Package ? 50

03:29:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
25 3.89000 97.25
100 3.20000 320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6360HMS8E#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.30001
Send Feedback