Add To Favorites
Product Overview
Digi-Key Part Number LTC6255CDC#TRMPBFCT-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6255CDC#TRMPBF

Description IC OPAMP GP 6.5MHZ RRO 6DFN
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LTC6255,6256,6257
Design Resources Design Note 502
Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.8 V/µs
Gain Bandwidth Product 6.5MHz
-3db Bandwidth 4.5MHz
Current - Input Bias 5nA
Voltage - Input Offset 100µV
Current - Supply 65µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.25 V, ±0.9 V ~ 2.625 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names LTC6255CDC#TRMPBFCT

00:41:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
25 2.74000 68.50
100 1.79000 179.00
250 1.64000 410.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6255CDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.49000
  • Digi-Reel® ? : LTC6255CDC#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 838 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC6255CDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.49000
Send Feedback