Add To Favorites
Product Overview
Digi-Key Part Number LTC6102CDD-1#PBF-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6102CDD-1#PBF

Description IC OPAMP CURR SENSE 200KHZ 8DFN
Expanded Description Current Sense Amplifier 1 Circuit 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC6102/-1/HV
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 60pA
Voltage - Input Offset 3µV
Current - Supply 420µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4 V ~ 60 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 121

17:48:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
25 2.59000 64.75
100 2.12000 212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6102CDD-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.18000
Send Feedback