Add To Favorites
Product Overview
Digi-Key Part Number LTC6101CCS5#TRMPBFCT-ND
Quantity Available 5,877
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6101CCS5#TRMPBF

Description IC OPAMP CURR SENSE TSOT23-5
Expanded Description Current Sense Amplifier 1 Circuit TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6101(HV)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 400µV
Current - Supply 375µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 4 V ~ 60 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6101CCS5#TRMPBFCT

21:37:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 2.56
25 2.29000 57.25
100 1.54000 154.00
250 1.41000 352.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6101CCS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: 1.28000
  • Digi-Reel® ? : LTC6101CCS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC6101CCS5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.28000
Send Feedback