Add To Favorites
Product Overview
Digi-Key Part Number LTC5544IUF#PBF-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC5544IUF#PBF

Description IC MIXER 4GHZ-6GHZ 16QFN
Expanded Description RF Mixer IC WiMax, WLAN 4GHz ~ 6GHz 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC5544
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
RF Type WiMax, WLAN
Frequency 4GHz ~ 6GHz
Number of Mixers 1
Gain 7.4dB
Noise Figure 11.3dB
Secondary Attributes -
Current - Supply 194mA
Voltage - Supply 3.1 V ~ 3.5 V
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names LTC5544IUFPBF

06:44:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.14000 18.14
25 12.10000 302.50
100 10.20010 1,020.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC5544IUF#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.30006
Send Feedback