Add To Favorites
Product Overview
Digi-Key Part Number LTC5508ESC6#TRMPBFCT-ND
Quantity Available 3,230
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC5508ESC6#TRMPBF

Description IC RF POWER DETECTOR SC-70-6
Expanded Description RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-VSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC5508
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Detectors
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 300MHz ~ 7GHz
RF Type General Purpose
Input Range -32dBm ~ 12dBm
Accuracy -
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 550µA
Package / Case 6-VSSOP, SC-88, SOT-363
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC5508ESC6#PBF
LTC5508ESC6#PBF-ND
LTC5508ESC6#TRMPBFCT

17:05:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
25 3.09000 77.25
100 2.10000 210.00
250 1.92000 480.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC5508ESC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.75000
  • Digi-Reel® ? : LTC5508ESC6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,230 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC5508ESC6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.75000
Send Feedback