Add To Favorites
Product Overview
Digi-Key Part Number LTC4449IDCB#TRMPBFDKR-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4449IDCB#TRMPBF

Description IC SYNC MOSFET DRIVER N-CH 8DFN
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4449
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 6.5 V
Logic Voltage - VIL, VIH 3V, 6.5V
Current - Peak Output (Source, Sink) 3.2A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 42V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4449IDCB#TRMPBFDKR

01:51:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
25 2.91000 72.75
100 2.03000 203.00
250 1.86000 465.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback