Add To Favorites
Product Overview
Digi-Key Part Number LTC4354IDDB#TRMPBFCT-ND
Quantity Available 2,457
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4354IDDB#TRMPBF

Description IC OR CTRLR SRC SELECT 8DFN
Expanded Description OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4354
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) No
Delay Time - ON -
Delay Time - OFF 700ns
Current - Output (Max) -
Current - Supply 1.2mA
Voltage - Supply -48V
Applications -48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4354IDDB#TRMPBFCT

16:11:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
25 5.13000 128.25
100 3.44000 344.00
250 3.16000 790.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4354IDDB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.87002
  • Digi-Reel® ? : LTC4354IDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,457 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4354IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.87000
Send Feedback