Add To Favorites
Product Overview
Digi-Key Part Number LTC4225CGN-1#PBF-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4225CGN-1#PBF

Description IC CTLR HOT SWAP DUAL 24-SSOP
Expanded Description Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4225-1, -2
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot Swap Controller, OR Controller
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller, OR Controller
Number of Channels 2
Internal Switch(s) No
Applications General Purpose
Features Latched Fault, UVLO
Programmable Features Current Limit, Fault Timeout, Slew Rate
Voltage - Supply 2.9 V ~ 18 V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 2.8mA
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
Feature Pins CPO1, CPO2, /EN1, /EN2, /FAULT1, /FAULT2, IN1, IN2, INTVCC, ON1, ON2, /PWRGD1, /PWRGD2, TMR1, TMR2
 
Additional Resources
Standard Package ? 55
Other Names LTC4225CGN1PBF

17:05:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 7.66
25 5.13000 128.25
100 4.36000 436.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4225CGN-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.46000
Send Feedback