Add To Favorites
Product Overview
Digi-Key Part Number LTC4216CDE#PBF-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4216CDE#PBF

Description IC CTLR HOT SWAP 12-DFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 12-DFN (4x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC4216
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features UVLO
Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply 2.3 V ~ 6 V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 1.6mA
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
Feature Pins FAULT, FILTER, ON, /RESET, TIMER
 
Additional Resources
Standard Package ? 91

07:32:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
25 2.77000 69.25
100 2.28000 228.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4216CDE#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.38001
Send Feedback