Add To Favorites
Product Overview
Digi-Key Part Number LTC4213IDDB#TRMPBFCT-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4213IDDB#TRMPBF

Description IC CIRC BREAK ELEC 8-DFN
Expanded Description IC 8-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4213
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LTC4213IDDB#TRMPBFCT

10:09:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 4.31
25 3.84000 96.00
100 2.54000 254.00
250 2.33000 582.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LTC4213IDDB#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC4213IDDB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.19000
Send Feedback