Add To Favorites
Product Overview
Digi-Key Part Number LTC3803ES6#TRMPBFCT-ND
Quantity Available 3,982
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3803ES6#TRMPBF

Description IC REG CTRLR FLYBACK TSOT23-6
Expanded Description Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC3803
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Flyback
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5.7 V ~ 8 V
Frequency - Switching 200kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC3803ES6#TRMPBFCT

06:20:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
25 2.36000 59.00
100 1.58000 158.00
250 1.45000 362.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3803ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.32000
  • Digi-Reel® ? : LTC3803ES6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,982 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC3803ES6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.32000
Send Feedback