Add To Favorites
Product Overview
Digi-Key Part Number LTC3735EUHF#PBF-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3735EUHF#PBF

Description IC CTRLR DC/DC 2PH HI EFF 38-QFN
Expanded Description - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 38-QFN (5x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LTC3735
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel Mobile CPU
Voltage - Input -
Number of Outputs 1
Voltage - Output 0.7 V ~ 1.71 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
 
Additional Resources
Standard Package ? 52
Other Names LTC3735EUHFPBF

06:54:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.55000 9.55
25 6.79000 169.75
100 5.59000 559.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3735EUHF#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.69002
Send Feedback